SIT9365AI-2B1-33E125.000000X vs 530NB125M000DGR feature comparison

SIT9365AI-2B1-33E125.000000X SiTime Corporation

Buy Now Datasheet

530NB125M000DGR Skyworks Solutions Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SKYWORKS SOLUTIONS INC
Package Description QFN-6 ROHS COMPLIANT, SMD, 6 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR TAPE AND REEL
Fall Time-Max 0.47 ns 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM
Physical Dimension 3.3mm x 2.6mm x 0.9mm 7.0mm x 5.0mm x 1.85mm
Rise Time-Max 0.47 ns 0.35 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD GOLD OVER NICKEL
Base Number Matches 1 1
Operating Frequency-Max 945 MHz
Operating Frequency-Min 10 MHz
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2
Qualification Status Not Qualified
Supply Current-Max 98 mA

Compare SIT9365AI-2B1-33E125.000000X with alternatives

Compare 530NB125M000DGR with alternatives