SIT9365AI-2B1-25E166.666666X vs SIT9120AI-2B1-25E166.666666G feature comparison

SIT9365AI-2B1-25E166.666666X SiTime Corporation

Buy Now Datasheet

SIT9120AI-2B1-25E166.666666G SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
kg CO2e/kg 3.96
Average Weight (mg) 11.15
CO2e (mg) 44.154
Total Weight 19.159001
Category CO2 Kg 3.96
CO2 75.86964396
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 94
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4, 872-50-4
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
Fall Time-Max 0.47 ns 0.6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 166.666666 MHz 166.666666 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Physical Dimension 3.3mm x 2.6mm x 0.9mm 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 0.47 ns 0.6 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Pbfree Code Yes
Package Description SOLCC6,.1,45
Package Body Material PLASTIC
Package Equivalence Code SOLCC6,.1,45
Supply Current-Max 55 mA

Compare SIT9365AI-2B1-25E166.666666X with alternatives

Compare SIT9120AI-2B1-25E166.666666G with alternatives