SIT9365AI-1E1-33N155.520000T
vs
VCC6-QCG-155M520
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SITIME CORP
|
VECTRON INTERNATIONAL
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
12 Weeks
|
|
Fall Time-Max |
0.29 ns
|
0.6 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
20%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
155.52 MHz
|
155.52 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
Oscillator Type |
LVPECL
|
LVPECL
|
Output Load |
50 OHM
|
50 OHM
|
Package Equivalence Code |
DILCC6,.2
|
DILCC6,.2
|
Physical Dimension |
7mm x 5mm x 0.9mm
|
7.49mm x 5.08mm x 2.16mm
|
Rise Time-Max |
0.29 ns
|
0.6 ns
|
Screening Level |
MIL-STD-883F
|
|
Supply Current-Max |
89 mA
|
98 mA
|
Supply Voltage-Max |
3.63 V
|
3.45 V
|
Supply Voltage-Min |
2.97 V
|
3.15 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
DILCC6,.2
|
Additional Feature |
|
TAPE AND REEL
|
Operating Frequency-Max |
|
270 MHz
|
Operating Frequency-Min |
|
10 MHz
|
Package Body Material |
|
CERAMIC
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare SIT9365AI-1E1-33N155.520000T with alternatives
Compare VCC6-QCG-155M520 with alternatives