SIT9365AI-1E1-25E74.175824X vs SIT9120AC-1D1-25E74.175824X feature comparison

SIT9365AI-1E1-25E74.175824X SiTime Corporation

Buy Now Datasheet

SIT9120AC-1D1-25E74.175824X SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
Fall Time-Max 0.29 ns 0.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 74.175824 MHz 74.175824 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVPECL LVPECL
Physical Dimension 7.1mm x 5.1mm x 0.9mm 7mm x 5mm x 0.9mm
Rise Time-Max 0.29 ns 0.5 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Pbfree Code Yes
Output Load 50 OHM
Package Body Material PLASTIC
Package Equivalence Code DILCC6,.2
Supply Current-Max 69 mA

Compare SIT9365AI-1E1-25E74.175824X with alternatives

Compare SIT9120AC-1D1-25E74.175824X with alternatives