SIT9365AI-1E1-25E300.000000Y vs AX5PBF4-300.0000T feature comparison

SIT9365AI-1E1-25E300.000000Y SiTime Corporation

Buy Now Datasheet

AX5PBF4-300.0000T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP ABRACON LLC
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH
Fall Time-Max 0.29 ns 0.4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 300 MHz 300 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Package Equivalence Code DILCC6,.2
Physical Dimension 7mm x 5mm x 0.9mm 5.0mm x 3.2mm x 1.4mm
Rise Time-Max 0.29 ns 0.4 ns
Screening Level MIL-STD-883F
Supply Current-Max 89 mA
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Samacsys Manufacturer ABRACON

Compare SIT9365AI-1E1-25E300.000000Y with alternatives

Compare AX5PBF4-300.0000T with alternatives