SIT9365AI-1B2-33N148.351648 vs AX7PAF4-148.351648T feature comparison

SIT9365AI-1B2-33N148.351648 SiTime Corporation

Buy Now Datasheet

AX7PAF4-148.351648T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP ABRACON LLC
Reach Compliance Code compliant compliant
Samacsys Manufacturer SiTime ABRACON
Fall Time-Max 0.29 ns 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 8
Operating Frequency-Nom 148.351648 MHz 148.351648 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Package Equivalence Code SOLCC6,.1,43 LCC8,.2X.28,100/83
Physical Dimension 3.2mm x 2.5mm x 0.9mm 7.0mm x 5.0mm x 1.8mm
Rise Time-Max 0.29 ns 0.35 ns
Screening Level MIL-STD-883F
Supply Current-Max 89 mA 94 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL GOLD
Base Number Matches 5 1
Factory Lead Time 18 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT

Compare SIT9365AI-1B2-33N148.351648 with alternatives

Compare AX7PAF4-148.351648T with alternatives