SIT9365AI-1B2-25E153.600000
vs
AX7PBF1-153.6000T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SITIME CORP
ABRACON LLC
Package Description
QFN, 6 PIN
Reach Compliance Code
compliant
compliant
Samacsys Description
Standard Frequency Ultra-low Jitter Differential Oscillator, 3.2 x 2.5mm Package
Samacsys Manufacturer
SiTime
ABRACON
Samacsys Modified On
2023-04-02 20:20:26
Total Weight
19.159001
Category CO2 Kg
3.96
CO2
75.86964396
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
94
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4, 872-50-4
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.29 ns
0.35 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
8
Operating Frequency-Nom
153.6 MHz
153.6 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVPECL
LVPECL
Output Load
50 OHM
50 OHM
Package Equivalence Code
SOLCC6,.1,43
LCC8,.2X.28,100/83
Physical Dimension
3.2mm x 2.5mm x 0.9mm
7.0mm x 5.0mm x 1.8mm
Rise Time-Max
0.29 ns
0.35 ns
Screening Level
MIL-STD-883F
Supply Current-Max
89 mA
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL GOLD
Base Number Matches
5
1
Factory Lead Time
18 Weeks
Compare SIT9365AI-1B2-25E153.600000 with alternatives
Compare AX7PBF1-153.6000T with alternatives