SIT9365AI-1B1-33N25.000000X vs SIT9375AI-01A1-3310-25.000000E feature comparison

SIT9365AI-1B1-33N25.000000X SiTime Corporation

Buy Now Datasheet

SIT9375AI-01A1-3310-25.000000E SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description QFN-6 PQFW-6
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks 16 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR ENABLE/DISABLE FUNCTION; COMPLEMENTARY AND DIFFERENTIAL OUTPUT
Fall Time-Max 0.29 ns 0.2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVPECL LVPECL
Physical Dimension 3.3mm x 2.6mm x 0.9mm 2.5mm x 2.0mm x 0.9mm
Rise Time-Max 0.29 ns 0.2 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 52/48 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Output Load 50 OHM
Package Equivalence Code SOLCC6,.08,35
Screening Level MIL-STD-883F

Compare SIT9365AI-1B1-33N25.000000X with alternatives

Compare SIT9375AI-01A1-3310-25.000000E with alternatives