SIT9365AI-1B1-33N159.375000
vs
VCC6-QCG-159M375
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
VECTRON INTERNATIONAL
|
Package Description |
|
DILCC6,.2
|
Reach Compliance Code |
|
compliant
|
Additional Feature |
|
TAPE AND REEL
|
Fall Time-Max |
|
0.6 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
20%
|
JESD-609 Code |
|
e4
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
6
|
Operating Frequency-Max |
|
270 MHz
|
Operating Frequency-Min |
|
10 MHz
|
Operating Frequency-Nom |
|
159.375 MHz
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-10 °C
|
Oscillator Type |
|
LVPECL
|
Output Load |
|
50 OHM
|
Package Body Material |
|
CERAMIC
|
Package Equivalence Code |
|
DILCC6,.2
|
Physical Dimension |
|
7.49mm x 5.08mm x 2.16mm
|
Qualification Status |
|
Not Qualified
|
Rise Time-Max |
|
0.6 ns
|
Supply Current-Max |
|
98 mA
|
Supply Voltage-Max |
|
3.45 V
|
Supply Voltage-Min |
|
3.15 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Symmetry-Max |
|
55/45 %
|
Terminal Finish |
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
|
1
|
|
|
|
Compare VCC6-QCG-159M375 with alternatives