SIT9365AC-4E2-25N150.000000 vs XUN726150.000JU6I feature comparison

SIT9365AC-4E2-25N150.000000 SiTime Corporation

Buy Now Datasheet

XUN726150.000JU6I Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP RENESAS ELECTRONICS CORP
Package Description QFN, 6 PIN CLCC, 6 PIN
Reach Compliance Code compliant compliant
Samacsys Manufacturer SiTime
Additional Feature COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE
Fall Time-Max 0.465 ns 0.315 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 150 MHz 150 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type HCSL HSCL
Output Load 50 OHM 50 OHM
Package Equivalence Code DILCC6,.2 DILCC6,.2
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 1.3mm
Rise Time-Max 0.465 ns 0.315 ns
Supply Current-Max 89 mA 102 mA
Supply Voltage-Max 2.75 V 2.625 V
Supply Voltage-Min 2.25 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Gold (Au)
Base Number Matches 2 2
Operating Frequency-Max 670 MHz
Operating Frequency-Min 0.016 MHz
Package Body Material CERAMIC
Qualification Status Not Qualified

Compare SIT9365AC-4E2-25N150.000000 with alternatives

Compare XUN726150.000JU6I with alternatives