SIT9365AC-4E1-30N25.000000X vs SIT9365AI-4E1-30N25.000000 feature comparison

SIT9365AC-4E1-30N25.000000X SiTime Corporation

Buy Now Datasheet

SIT9365AI-4E1-30N25.000000 SiTime Corporation

Buy Now Datasheet
Yes Yes
Active Active
SITIME CORP SITIME CORP
QFN-6 QFN, 6 PIN
compliant compliant
12 Weeks
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
0.465 ns 0.465 ns
NO NO
20% 20%
e4 e4
SURFACE MOUNT SURFACE MOUNT
6 6
25 MHz 25 MHz
70 °C 85 °C
-20 °C -40 °C
HCSL HCSL
7.1mm x 5.1mm x 0.9mm 7mm x 5mm x 0.9mm
0.465 ns 0.465 ns
3.3 V 3.3 V
2.7 V 2.7 V
3 V 3 V
YES YES
55/45 % 55/45 %
NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
1 2
SiTime
50 OHM
DILCC6,.2
MIL-STD-883F
89 mA

Compare SIT9365AC-4E1-30N25.000000X with alternatives

Compare SIT9365AI-4E1-30N25.000000 with alternatives