SIT9365AC-4E1-30E161.132813X vs SIT9365AI-4E1-30E161.132813Y feature comparison

SIT9365AC-4E1-30E161.132813X SiTime Corporation

Buy Now Datasheet

SIT9365AI-4E1-30E161.132813Y SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description QFN-6 QFN, 6 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
Fall Time-Max 0.465 ns 0.465 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 161.132813 MHz 161.132813 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type HCSL HCSL
Physical Dimension 7.1mm x 5.1mm x 0.9mm 7mm x 5mm x 0.9mm
Rise Time-Max 0.465 ns 0.465 ns
Supply Voltage-Max 3.3 V 3.3 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Output Load 50 OHM
Package Equivalence Code DILCC6,.2
Screening Level MIL-STD-883F
Supply Current-Max 89 mA

Compare SIT9365AC-4E1-30E161.132813X with alternatives

Compare SIT9365AI-4E1-30E161.132813Y with alternatives