SIT9365AC-4E1-25N150.000000 vs XUN728150.000JU6X8 feature comparison

SIT9365AC-4E1-25N150.000000

Part not found

Search for SIT9365AC-4E1-25N150.000000

XUN728150.000JU6X8 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Package Description CLCC, 6 PIN
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max 0.315 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Max 670 MHz
Operating Frequency-Min 0.016 MHz
Operating Frequency-Nom 150 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type HSCL
Output Load 50 OHM
Package Body Material CERAMIC
Package Equivalence Code DILCC6,.2
Physical Dimension 7.0mm x 5.0mm x 1.3mm
Qualification Status Not Qualified
Rise Time-Max 0.315 ns
Supply Current-Max 102 mA
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Gold (Au)
Base Number Matches 2