SIT9365AC-4E1-25E125.000000X
vs
HC7720DW-125.0M-T250
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SITIME CORP
|
PLETRONICS INC
|
Package Description |
QFN-6
|
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
12 Weeks
|
|
Additional Feature |
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
|
ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Fall Time-Max |
0.465 ns
|
0.5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
20%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
125 MHz
|
125 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-10 °C
|
Oscillator Type |
HCSL
|
HCSL
|
Physical Dimension |
7.1mm x 5.1mm x 0.9mm
|
7.0mm x 5.0mm x 1.7mm
|
Rise Time-Max |
0.465 ns
|
0.5 ns
|
Supply Voltage-Max |
2.75 V
|
2.75 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
1
|
Output Load |
|
50 OHM
|
|
|
|
Compare SIT9365AC-4E1-25E125.000000X with alternatives
Compare HC7720DW-125.0M-T250 with alternatives