SIT9365AC-4B2-33E53.125000 vs SIT9365AI-4B2-33E53.125000X feature comparison

SIT9365AC-4B2-33E53.125000 SiTime Corporation

Buy Now Datasheet

SIT9365AI-4B2-33E53.125000X SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description QFN, 6 PIN
Reach Compliance Code compliant compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max 0.465 ns 0.465 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 53.125 MHz 53.125 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type HCSL HCSL
Output Load 50 OHM
Package Equivalence Code SOLCC6,.1,43
Physical Dimension 3.2mm x 2.5mm x 0.9mm 3.3mm x 2.6mm x 0.9mm
Rise Time-Max 0.465 ns 0.465 ns
Screening Level MIL-STD-883F
Supply Current-Max 89 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Base Number Matches 5 1
Factory Lead Time 12 Weeks

Compare SIT9365AC-4B2-33E53.125000 with alternatives

Compare SIT9365AI-4B2-33E53.125000X with alternatives