SIT9365AC-4B2-30E75.000000
vs
SIT9365AC-4B2-30E75.000000Y
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SITIME CORP
SITIME CORP
Package Description
QFN, 6 PIN
QFN, 6 PIN
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
SiTime
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max
0.465 ns
0.465 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
75 MHz
75 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
HCSL
HCSL
Output Load
50 OHM
Package Equivalence Code
SOLCC6,.1,43
Physical Dimension
3.2mm x 2.5mm x 0.9mm
3.3mm x 2.6mm x 0.9mm
Rise Time-Max
0.465 ns
0.465 ns
Screening Level
MIL-STD-883F
Supply Current-Max
89 mA
Supply Voltage-Max
3.3 V
3.3 V
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Base Number Matches
5
1
Factory Lead Time
12 Weeks
Compare SIT9365AC-4B2-30E75.000000 with alternatives
Compare SIT9365AC-4B2-30E75.000000Y with alternatives