SIT9365AC-4B2-25E200.000000Y vs AX3HBF1-200.0000T feature comparison

SIT9365AC-4B2-25E200.000000Y SiTime Corporation

Buy Now Datasheet

AX3HBF1-200.0000T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP ABRACON LLC
Package Description QFN, 6 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 40 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.465 ns 0.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 200 MHz 200 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type HCSL HCSL
Physical Dimension 3.3mm x 2.6mm x 0.9mm 3.2mm x 2.5mm x 1.0mm
Rise Time-Max 0.465 ns 0.5 ns
Supply Voltage-Max 2.75 V 2.62 V
Supply Voltage-Min 2.25 V 2.37 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Output Load 50 OHM
Package Equivalence Code LCC6,.1X.13,59/47

Compare SIT9365AC-4B2-25E200.000000Y with alternatives

Compare AX3HBF1-200.0000T with alternatives