SIT9365AC-4B1-33E62.500000T vs SIT9365AC-4B1-33E62.500000Y feature comparison

SIT9365AC-4B1-33E62.500000T SiTime Corporation

Buy Now Datasheet

SIT9365AC-4B1-33E62.500000Y SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max 0.465 ns 0.465 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 62.5 MHz 62.5 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type HCSL HCSL
Physical Dimension 3.3mm x 2.6mm x 0.9mm 3.3mm x 2.6mm x 0.9mm
Rise Time-Max 0.465 ns 0.465 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1

Compare SIT9365AC-4B1-33E62.500000T with alternatives

Compare SIT9365AC-4B1-33E62.500000Y with alternatives