SIT9365AC-2E2-33E150.000000T
vs
ASTMUPLDV-33-150.000MHZ-LR-E-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SITIME CORP
ABRACON LLC
Package Description
QFN, 6 PIN
SMD, 6 PIN
Reach Compliance Code
compliant
compliant
Factory Lead Time
12 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OPUTPUT
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH
Fall Time-Max
0.47 ns
0.7 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
150 MHz
150 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Package Equivalence Code
DILCC6,.2
Physical Dimension
7.0mm x 5.0mm x 0.9mm
7.0mm x 5.0mm x 0.9mm
Rise Time-Max
0.47 ns
0.7 ns
Supply Current-Max
79 mA
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Base Number Matches
1
1
Compare SIT9365AC-2E2-33E150.000000T with alternatives
Compare ASTMUPLDV-33-150.000MHZ-LR-E-T with alternatives