SIT9365AC-2E1-25E159.375000T
vs
SIT9365AI-2E1-25E159.375000Y
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SITIME CORP
|
SITIME CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
12 Weeks
|
12 Weeks
|
Additional Feature |
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
|
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
|
Fall Time-Max |
0.47 ns
|
0.47 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
20%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
159.375 MHz
|
159.375 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Oscillator Type |
LVDS
|
LVDS
|
Output Load |
100 OHM
|
100 OHM
|
Package Equivalence Code |
DILCC6,.2
|
DILCC6,.2
|
Physical Dimension |
7mm x 5mm x 0.9mm
|
7mm x 5mm x 0.9mm
|
Rise Time-Max |
0.47 ns
|
0.47 ns
|
Screening Level |
MIL-STD-883F
|
MIL-STD-883F
|
Supply Current-Max |
79 mA
|
79 mA
|
Supply Voltage-Max |
2.75 V
|
2.75 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Base Number Matches |
1
|
1
|
Package Description |
|
QFN, 6 PIN
|
|
|
|
Compare SIT9365AC-2E1-25E159.375000T with alternatives
Compare SIT9365AI-2E1-25E159.375000Y with alternatives