SIT9365AC-2B3-33N212.500000T vs SIT9365AI-2B3-33N212.500000X feature comparison

SIT9365AC-2B3-33N212.500000T SiTime Corporation

Buy Now Datasheet

SIT9365AI-2B3-33N212.500000X SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
Additional Feature COMPLEMENTARY OUTPUT; TR ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max 0.47 ns 0.47 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 212.5 MHz 212.5 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Physical Dimension 3.3mm x 2.6mm x 0.9mm 3.3mm x 2.6mm x 0.9mm
Rise Time-Max 0.47 ns 0.47 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Package Description QFN-6

Compare SIT9365AC-2B3-33N212.500000T with alternatives

Compare SIT9365AI-2B3-33N212.500000X with alternatives