SIT9365AC-2B1-28E125.000000 vs SIT9365AC-2B1-28E125.000000Y feature comparison

SIT9365AC-2B1-28E125.000000 SiTime Corporation

Buy Now Datasheet

SIT9365AC-2B1-28E125.000000Y SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description QFN, 6 PIN
Reach Compliance Code compliant compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max 0.47 ns 0.47 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Equivalence Code SOLCC6,.1,43
Physical Dimension 3.2mm x 2.5mm x 0.9mm 3.3mm x 2.6mm x 0.9mm
Rise Time-Max 0.47 ns 0.47 ns
Screening Level MIL-STD-883F
Supply Current-Max 79 mA
Supply Voltage-Max 3.08 V 3.08 V
Supply Voltage-Min 2.52 V 2.52 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Base Number Matches 5 1
Factory Lead Time 12 Weeks

Compare SIT9365AC-2B1-28E125.000000 with alternatives

Compare SIT9365AC-2B1-28E125.000000Y with alternatives