SIT9365AC-1E1-25N100.000000X vs SIT9365AC-1E1-25N100.000000 feature comparison

SIT9365AC-1E1-25N100.000000X SiTime Corporation

Buy Now Datasheet

SIT9365AC-1E1-25N100.000000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max 0.29 ns 0.29 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Physical Dimension 7.1mm x 5.1mm x 0.9mm 7mm x 5mm x 0.9mm
Rise Time-Max 0.29 ns 0.29 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 2
Samacsys Manufacturer SiTime
Package Equivalence Code DILCC6,.2
Screening Level MIL-STD-883F
Supply Current-Max 89 mA

Compare SIT9365AC-1E1-25N100.000000X with alternatives

Compare SIT9365AC-1E1-25N100.000000 with alternatives