SIT9365AC-1E1-25E74.175824
vs
MO9120IA6-B0G-25E0-0074175824X
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SITIME CORP
DAISHINKU CORP
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
SiTime
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.29 ns
0.5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
74.175824 MHz
74.175824 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
LVPECL
LVPECL
Output Load
50 OHM
50 OHM
Package Equivalence Code
DILCC6,.2
DILCC6,.2
Physical Dimension
7mm x 5mm x 0.9mm
7.0mm x 5.0mm x 0.9mm
Rise Time-Max
0.29 ns
0.5 ns
Screening Level
MIL-STD-883F
MIL-STD-883F
Supply Current-Max
89 mA
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches
2
1
Compare SIT9365AC-1E1-25E74.175824 with alternatives
Compare MO9120IA6-B0G-25E0-0074175824X with alternatives