SIT9365AC-1E1-25E148.351648X vs MO9120IA6-B0G-25E0-0148351648Y feature comparison

SIT9365AC-1E1-25E148.351648X SiTime Corporation

Buy Now Datasheet

MO9120IA6-B0G-25E0-0148351648Y KDS Daishinku Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP DAISHINKU CORP
Package Description QFN-6
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.29 ns 0.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 148.351648 MHz 148.351648 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Physical Dimension 7.1mm x 5.1mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 0.29 ns 0.5 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Package Equivalence Code DILCC6,.2
Screening Level MIL-STD-883F

Compare SIT9365AC-1E1-25E148.351648X with alternatives

Compare MO9120IA6-B0G-25E0-0148351648Y with alternatives