SIT9365AC-1E1-25E125.000000
vs
VCC6-RCG-125M000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SITIME CORP
VECTRON INTERNATIONAL
Package Description
QFN, 6 PIN
DILCC6,.2
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
SiTime
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
TAPE AND REEL
Fall Time-Max
0.29 ns
0.6 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
125 MHz
125 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-10 °C
Oscillator Type
LVPECL
LVPECL
Output Load
50 OHM
50 OHM
Package Equivalence Code
DILCC6,.2
DILCC6,.2
Physical Dimension
7mm x 5mm x 0.9mm
7.49mm x 5.08mm x 2.16mm
Rise Time-Max
0.29 ns
0.6 ns
Screening Level
MIL-STD-883F
Supply Current-Max
89 mA
98 mA
Supply Voltage-Max
2.75 V
2.625 V
Supply Voltage-Min
2.25 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
5
5
Pbfree Code
Yes
Operating Frequency-Max
270 MHz
Operating Frequency-Min
10 MHz
Package Body Material
CERAMIC
Qualification Status
Not Qualified
Compare SIT9365AC-1E1-25E125.000000 with alternatives
Compare VCC6-RCG-125M000 with alternatives