SIT9365AC-1B3-25N159.375000
vs
SIT9365AC-1B3-25N159.375000T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SITIME CORP
|
SITIME CORP
|
Package Description |
QFN, 6 PIN
|
QFN, 6 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
SiTime
|
|
Fall Time-Max |
0.29 ns
|
0.29 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
159.375 MHz
|
159.375 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Oscillator Type |
LVPECL
|
LVPECL
|
Output Load |
50 OHM
|
50 OHM
|
Package Equivalence Code |
SOLCC6,.1,43
|
|
Physical Dimension |
3.2mm x 2.5mm x 0.9mm
|
3.3mm x 2.6mm x 0.9mm
|
Rise Time-Max |
0.29 ns
|
0.29 ns
|
Screening Level |
MIL-STD-883F
|
|
Supply Current-Max |
89 mA
|
|
Supply Voltage-Max |
2.75 V
|
2.75 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NICKEL PALLADIUM GOLD
|
Base Number Matches |
5
|
1
|
Factory Lead Time |
|
12 Weeks
|
Additional Feature |
|
COMPLEMENTARY OUTPUT; TR
|
|
|
|
Compare SIT9365AC-1B3-25N159.375000 with alternatives
Compare SIT9365AC-1B3-25N159.375000T with alternatives