SIT9346AI-2E3A25E1.000000 vs EMDS22M2J-1.000MTR feature comparison

SIT9346AI-2E3A25E1.000000 SiTime Corporation

Buy Now Datasheet

EMDS22M2J-1.000MTR Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SITIME CORP ECLIPTEK CORP
Package Description DILCC6,.2
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT STANDBY; COMPLEMENTARY OUTPUT; TAPE AND REEL
Fall Time-Max 0.47 ns 0.325 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 1 MHz 1 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM, 2 pF 100 OHM
Package Equivalence Code DILCC6,.2
Physical Dimension 7.0mm x 5.0mm x 0.9 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 0.47 ns 0.325 ns
Screening Level MIL-PRF-55310; MIL-STD-883F
Supply Current-Max 79 mA
Supply Voltage-Max 2.75 V 2.625 V
Supply Voltage-Min 2.25 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 2 1
Pbfree Code Yes

Compare SIT9346AI-2E3A25E1.000000 with alternatives

Compare EMDS22M2J-1.000MTR with alternatives