SIT9346AI-2E3A25E1.000000
vs
EMDS22D2J-1.000MTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SITIME CORP
ECLIPTEK CORP
Package Description
DILCC6,.2
Reach Compliance Code
unknown
compliant
Samacsys Manufacturer
SiTime
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
STANDBY; COMPLEMENTARY OUTPUT; TAPE AND REEL
Fall Time-Max
0.47 ns
0.325 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
1 MHz
1 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM, 2 pF
100 OHM
Package Equivalence Code
DILCC6,.2
Physical Dimension
7.0mm x 5.0mm x 0.9
5.0mm x 3.2mm x 0.75mm
Rise Time-Max
0.47 ns
0.325 ns
Screening Level
MIL-PRF-55310; MIL-STD-883F
Supply Current-Max
79 mA
Supply Voltage-Max
2.75 V
2.625 V
Supply Voltage-Min
2.25 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches
2
1
Pbfree Code
Yes
Compare SIT9346AI-2E3A25E1.000000 with alternatives
Compare EMDS22D2J-1.000MTR with alternatives