SIT9346AE-2B2A33E148.500000E vs SIT9121AC-2C2-33E148.500000Y feature comparison

SIT9346AE-2B2A33E148.500000E SiTime Corporation

Buy Now Datasheet

SIT9121AC-2C2-33E148.500000Y SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description PQFD, 6 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 16 Weeks 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.47 ns 0.7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 148.5 MHz 148.5 MHz
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Equivalence Code SOLCC6,.1,43 SOLCC6,.12
Physical Dimension 3.2mm x 2.5mm x 0.9mm 5mm x 3.2mm x 0.75mm
Rise Time-Max 0.47 ns 0.7 ns
Supply Current-Max 79 mA 55 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
JESD-609 Code e4
Package Body Material PLASTIC/EPOXY
Terminal Finish NICKEL PALLADIUM GOLD

Compare SIT9346AE-2B2A33E148.500000E with alternatives

Compare SIT9121AC-2C2-33E148.500000Y with alternatives