SIT9156AI-1B2-33E156.253906E vs SIT9156AI-1B2-33E156.253906D feature comparison

SIT9156AI-1B2-33E156.253906E SiTime Corporation

Buy Now Datasheet

SIT9156AI-1B2-33E156.253906D SiTime Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description SOLCC6,.1,43
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.5 ns 0.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 156.253906 MHz 156.253906 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Package Equivalence Code SOLCC6,.1,43 SOLCC6,.1,43
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 0.5 ns 0.5 ns
Supply Current-Max 69 mA 69 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare SIT9156AI-1B2-33E156.253906E with alternatives

Compare SIT9156AI-1B2-33E156.253906D with alternatives