SIT9121AI-2D1-33E25.000000X vs EMDS23F2H-25.000M feature comparison

SIT9121AI-2D1-33E25.000000X SiTime Corporation

Buy Now Datasheet

EMDS23F2H-25.000M Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SITIME CORP ECLIPTEK CORP
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT TRI-STATE; OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.7 ns 0.325 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2
Physical Dimension 7mm x 5mm x 0.9mm 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 0.7 ns 0.325 ns
Supply Current-Max 55 mA
Supply Voltage-Max 3.63 V 3.6 V
Supply Voltage-Min 2.97 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 2
Pbfree Code Yes

Compare SIT9121AI-2D1-33E25.000000X with alternatives

Compare EMDS23F2H-25.000M with alternatives