SIT9121AI-2B3-25E125.000000 vs SIT9346AI-2B3A25E125.000000 feature comparison

SIT9121AI-2B3-25E125.000000 SiTime Corporation

Buy Now Datasheet

SIT9346AI-2B3A25E125.000000 SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Reach Compliance Code compliant unknown
Samacsys Manufacturer SiTime SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.7 ns 0.47 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM, 2 pF
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC6,.1,43 SOLCC6,.1,43
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.9mm
Rise Time-Max 0.7 ns 0.47 ns
Supply Current-Max 69 mA 79 mA
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Rohs Code Yes
Package Description SOLCC6,.1,45
JESD-609 Code e4
Screening Level MIL-PRF-55310; MIL-STD-883F
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare SIT9121AI-2B3-25E125.000000 with alternatives

Compare SIT9346AI-2B3A25E125.000000 with alternatives