SIT9121AC-2D3-25E200.000000Y vs EMDS22H2H-200.000MTR feature comparison

SIT9121AC-2D3-25E200.000000Y SiTime Corporation

Buy Now Datasheet

EMDS22H2H-200.000MTR Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SITIME CORP ECLIPTEK CORP
Package Description DILCC6,.2
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT TRI-STATE; OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL
Fall Time-Max 0.7 ns 0.325 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 200 MHz 200 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2
Physical Dimension 7mm x 5mm x 0.9mm 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 0.7 ns 0.325 ns
Supply Current-Max 55 mA
Supply Voltage-Max 2.75 V 2.625 V
Supply Voltage-Min 2.25 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1

Compare SIT9121AC-2D3-25E200.000000Y with alternatives

Compare EMDS22H2H-200.000MTR with alternatives