SIT9121AC-2D3-25E200.000000 vs EMDS12M2J-200.000M feature comparison

SiT9121AC-2D3-25E200.000000 SiTime Corporation

Buy Now Datasheet

EMDS12M2J-200.000M Ecliptek Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime
Base Number Matches 4 2
Pbfree Code Yes
Rohs Code Yes
Ihs Manufacturer ECLIPTEK CORP
Additional Feature COMPLEMENTARY OUTPUT; BULK
Fall Time-Max 0.325 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 200 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVDS
Output Load 100 OHM
Physical Dimension 7.0mm x 5.0mm x 0.85mm
Rise Time-Max 0.325 ns
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare EMDS12M2J-200.000M with alternatives