SIT9121AC-2D1-25E100.000000 vs SIT9120AI-2D1-25E100.000000 feature comparison

SIT9121AC-2D1-25E100.000000 SiTime Corporation

Buy Now Datasheet

SIT9120AI-2D1-25E100.000000 SiTime Corporation

Buy Now Datasheet
Active Active
unknown compliant
SiTime SiTime
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
0.7 ns 0.6 ns
NO NO
20% 20%
e4 e4
SURFACE MOUNT SURFACE MOUNT
6 6
100 MHz 100 MHz
70 °C 85 °C
-20 °C -40 °C
LVDS LVDS
100 OHM 100 OHM
PLASTIC/EPOXY PLASTIC
DILCC6,.2 DILCC6,.2
7mm x 5mm x 0.9mm 7mm x 5mm x 0.9mm
0.7 ns 0.6 ns
55 mA 55 mA
2.75 V 2.75 V
2.25 V 2.25 V
2.5 V 2.5 V
YES YES
55/45 % 55/45 %
Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
1 2
Yes
SITIME CORP
Not Qualified

Compare SIT9121AC-2D1-25E100.000000 with alternatives

Compare SIT9120AI-2D1-25E100.000000 with alternatives