SIT9121AC-2CF-XXS125.000000
vs
SIT9120AC-2CF-XXS125.000000Y
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SITIME CORP
SITIME CORP
Reach Compliance Code
compliant
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
Fall Time-Max
0.7 ns
0.6 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
10%
10%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
125 MHz
125 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Package Body Material
PLASTIC/EPOXY
PLASTIC
Package Equivalence Code
SOLCC6,.12
DILCC6,.12
Physical Dimension
5.0mm x 3.2mm x 0.75mm
5mm x 3.2mm x 0.75mm
Rise Time-Max
0.7 ns
0.6 ns
Supply Current-Max
69 mA
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.25 V
2.25 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
DILCC6,.12
Factory Lead Time
12 Weeks
JESD-609 Code
e4
Terminal Finish
NICKEL PALLADIUM GOLD
Compare SIT9121AC-2CF-XXS125.000000 with alternatives
Compare SIT9120AC-2CF-XXS125.000000Y with alternatives