SIT9121AC-2C3-25E200.000000 vs ASTMUPLDFL-25-200.000MHZ-LC-E feature comparison

SIT9121AC-2C3-25E200.000000 SiTime Corporation

Buy Now Datasheet

ASTMUPLDFL-25-200.000MHZ-LC-E Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SITIME CORP ABRACON LLC
Reach Compliance Code compliant compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
Fall Time-Max 0.7 ns 0.6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 200 MHz 200 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOLCC6,.12 SOLCC6,.12
Physical Dimension 5mm x 3.2mm x 0.75mm 5mm x 3.2mm x 0.75mm
Rise Time-Max 0.7 ns 0.6 ns
Supply Current-Max 55 mA 55 mA
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 2 1
Package Description SMD, 6 PIN

Compare SIT9121AC-2C3-25E200.000000 with alternatives

Compare ASTMUPLDFL-25-200.000MHZ-LC-E with alternatives