SIT9121AC-2C3-25E125.000000 vs MO9120IB6-D0K-25E0-0125000000T feature comparison

SIT9121AC-2C3-25E125.000000 SiTime Corporation

Buy Now Datasheet

MO9120IB6-D0K-25E0-0125000000T KDS Daishinku Corp

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SITIME CORP DAISHINKU CORP
Package Description SOLCC6,.12
Reach Compliance Code compliant unknown
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max 0.7 ns 0.6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 50 OHM
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC6,.12
Physical Dimension 5.0mm x 3.2mm x 0.75mm 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 0.7 ns 0.6 ns
Supply Current-Max 69 mA
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 2 1
Rohs Code Yes

Compare SIT9121AC-2C3-25E125.000000 with alternatives

Compare MO9120IB6-D0K-25E0-0125000000T with alternatives