SIT9121AC-2B3-25E200.000000G vs EMDS22D2H-200.000MTR feature comparison

SIT9121AC-2B3-25E200.000000G SiTime Corporation

Buy Now Datasheet

EMDS22D2H-200.000MTR Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SITIME CORP ECLIPTEK CORP
Reach Compliance Code unknown compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT TRI-STATE; OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL
Fall Time-Max 0.7 ns 0.325 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 200 MHz 200 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC6,.1,43
Physical Dimension 3.2mm x 2.5mm x 0.75mm 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 0.7 ns 0.325 ns
Supply Current-Max 55 mA
Supply Voltage-Max 2.75 V 2.625 V
Supply Voltage-Min 2.25 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Pbfree Code Yes

Compare SIT9121AC-2B3-25E200.000000G with alternatives

Compare EMDS22D2H-200.000MTR with alternatives