SIT9121AC-2B1-33E130.000000Y vs SIT9121AC-2B1-33E130.000000 feature comparison

SIT9121AC-2B1-33E130.000000Y SiTime Corporation

Buy Now Datasheet

SIT9121AC-2B1-33E130.000000

Part not found

Search for SIT9121AC-2B1-33E130.000000
Yes
Yes
Active
SITIME CORP
SOLCC6,.1,43
compliant
12 Weeks
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
0.7 ns
NO
20%
e4
SURFACE MOUNT
6
130 MHz
70 °C
-20 °C
LVDS
100 OHM
PLASTIC/EPOXY
SOLCC6,.1,43
3.2mm x 2.5mm x 0.75mm
0.7 ns
55 mA
3.63 V
2.97 V
3.3 V
YES
55/45 %
Nickel/Palladium/Gold (Ni/Pd/Au)
1