SIT9121AC-2B1-33E130.000000T vs SIT9121AC-2B1-33E130.000000 feature comparison

SIT9121AC-2B1-33E130.000000T SiTime Corporation

Buy Now Datasheet

SIT9121AC-2B1-33E130.000000 SiTime Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Active
SITIME CORP SITIME CORP
SOLCC6,.1,43
compliant unknown
12 Weeks
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
0.7 ns 0.7 ns
NO NO
20% 20%
e4 e4
SURFACE MOUNT SURFACE MOUNT
6 6
130 MHz 130 MHz
70 °C 70 °C
-20 °C -20 °C
LVDS LVDS
100 OHM 100 OHM
PLASTIC/EPOXY PLASTIC/EPOXY
SOLCC6,.1,43 SOLCC6,.1,43
3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
0.7 ns 0.7 ns
55 mA 55 mA
3.63 V 3.63 V
2.97 V 2.97 V
3.3 V 3.3 V
YES YES
55/45 % 55/45 %
Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
1 2
SiTime

Compare SIT9121AC-2B1-33E130.000000T with alternatives

Compare SIT9121AC-2B1-33E130.000000 with alternatives