SIT9120AI-2D2-25E156.250000 vs ASTMUPLDV-25-156.250MHZ-LR-E-T feature comparison

SIT9120AI-2D2-25E156.250000

Part not found

Search for SIT9120AI-2D2-25E156.250000

ASTMUPLDV-25-156.250MHZ-LR-E-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Package Description SMD, 6 PIN
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH
Fall Time-Max 0.7 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 156.25 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS
Output Load 100 OHM
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 0.7 ns
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 1

Compare ASTMUPLDV-25-156.250MHZ-LR-E-T with alternatives