SIT9120AI-2CF-33E100.000000T
vs
SIT9365AE-2BF-33N100.000000E
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SITIME CORP
SITIME CORP
Reach Compliance Code
compliant
compliant
Factory Lead Time
12 Weeks
12 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
Fall Time-Max
0.6 ns
0.47 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
10%
10%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
100 MHz
100 MHz
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Package Body Material
PLASTIC
Package Equivalence Code
DILCC6,.12
SOLCC6,.1,43
Physical Dimension
5mm x 3.2mm x 0.75mm
3.2mm x 2.5mm x 0.9mm
Rise Time-Max
0.6 ns
0.47 ns
Supply Current-Max
55 mA
79 mA
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Base Number Matches
1
1
Package Description
PQFD-6
Screening Level
MIL-STD-883F
Compare SIT9120AI-2CF-33E100.000000T with alternatives
Compare SIT9365AE-2BF-33N100.000000E with alternatives