SIT9120AI-2C2-33N100.000000 vs SIT9366AE-2B2-33E100.000000 feature comparison

SIT9120AI-2C2-33N100.000000 SiTime Corporation

Buy Now Datasheet

SIT9366AE-2B2-33E100.000000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Reach Compliance Code compliant compliant
Samacsys Manufacturer SiTime
Fall Time-Max 0.6 ns 0.47 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Body Material PLASTIC
Package Equivalence Code DILCC6,.12 SOLCC6,.1,43
Physical Dimension 5mm x 3.2mm x 0.75mm 3.2mm x 2.5mm x 0.9mm
Rise Time-Max 0.6 ns 0.47 ns
Supply Current-Max 55 mA 79 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Base Number Matches 2 1
Package Description PQFD-6
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT

Compare SIT9120AI-2C2-33N100.000000 with alternatives

Compare SIT9366AE-2B2-33E100.000000 with alternatives