SIT9120AI-2C2-25S106.250000Y
vs
SIT9121AI-2C2-25E108.000000
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SITIME CORP
|
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
12 Weeks
|
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
|
|
Fall Time-Max |
0.6 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Stability |
25%
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
6
|
|
Operating Frequency-Nom |
106.25 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
LVDS
|
|
Output Load |
100 OHM
|
|
Package Body Material |
PLASTIC
|
|
Package Equivalence Code |
DILCC6,.12
|
|
Physical Dimension |
5mm x 3.2mm x 0.75mm
|
|
Qualification Status |
Not Qualified
|
|
Rise Time-Max |
0.6 ns
|
|
Supply Current-Max |
55 mA
|
|
Supply Voltage-Max |
2.75 V
|
|
Supply Voltage-Min |
2.25 V
|
|
Supply Voltage-Nom |
2.5 V
|
|
Surface Mount |
YES
|
|
Symmetry-Max |
55/45 %
|
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Base Number Matches |
1
|
2
|
Samacsys Manufacturer |
|
SiTime
|
|
|
|
Compare SIT9120AI-2C2-25S106.250000Y with alternatives