SIT9120AI-2BF-XXE125.000000 SiTime CorporationBuy Now Datasheet |
SIT9121AC-2BF-XXE125.000000 SiTime CorporationBuy Now Datasheet |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | SITIME CORP | SITIME CORP |
Reach Compliance Code | compliant | compliant |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT |
Fall Time-Max | 0.6 ns | 0.7 ns |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 10% | 10% |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 6 | 6 |
Operating Frequency-Nom | 125 MHz | 125 MHz |
Operating Temperature-Max | 85 °C | 70 °C |
Operating Temperature-Min | -40 °C | -20 °C |
Oscillator Type | LVDS | LVDS |
Output Load | 100 OHM | 100 OHM |
Package Body Material | PLASTIC | PLASTIC/EPOXY |
Package Equivalence Code | SOLCC6,.1,45 | SOLCC6,.1,43 |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | 3.2mm x 2.5mm x 0.75mm |
Rise Time-Max | 0.6 ns | 0.7 ns |
Supply Voltage-Max | 3.63 V | 3.63 V |
Supply Voltage-Min | 2.25 V | 2.25 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Base Number Matches | 5 | 1 |
Supply Current-Max | 69 mA | |