SIT9120AI-2B1-25E100.000000 vs SIT9120AC-2B1-25E100.000000T feature comparison

SIT9120AI-2B1-25E100.000000 SiTime Corporation

Buy Now Datasheet

SIT9120AC-2B1-25E100.000000T SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Reach Compliance Code compliant compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max 0.6 ns 0.6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Body Material PLASTIC PLASTIC/EPOXY
Package Equivalence Code SOLCC6,.1,45 SOLCC6,.1,45
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
Qualification Status Not Qualified Not Qualified
Rise Time-Max 0.6 ns 0.6 ns
Supply Current-Max 55 mA 55 mA
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 2 1
Factory Lead Time 12 Weeks
JESD-609 Code e4
Operating Frequency-Max 212.5 MHz
Operating Frequency-Min 25 MHz
Technology CMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare SIT9120AI-2B1-25E100.000000 with alternatives

Compare SIT9120AC-2B1-25E100.000000T with alternatives