SIT9120AI-1D1-33E156.250000
vs
SIT9120AC-1D1-33E156.250000Y
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SITIME CORP
|
SITIME CORP
|
Package Description |
DILCC6,.2
|
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
SiTime
|
|
Additional Feature |
ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
|
ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
|
Fall Time-Max |
0.5 ns
|
0.5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
20%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
156.25 MHz
|
156.25 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Oscillator Type |
LVPECL
|
LVPECL
|
Output Load |
50 OHM
|
50 OHM
|
Package Body Material |
PLASTIC
|
PLASTIC
|
Package Equivalence Code |
DILCC6,.2
|
DILCC6,.2
|
Physical Dimension |
7mm x 5mm x 0.9mm
|
7mm x 5mm x 0.9mm
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rise Time-Max |
0.5 ns
|
0.5 ns
|
Supply Current-Max |
69 mA
|
69 mA
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NICKEL PALLADIUM GOLD
|
Base Number Matches |
2
|
1
|
Factory Lead Time |
|
12 Weeks
|
|
|
|
Compare SIT9120AI-1D1-33E156.250000 with alternatives
Compare SIT9120AC-1D1-33E156.250000Y with alternatives