SIT9120AI-1CF-25S25.000000T
vs
SIT9121AI-1BF-25E25.000000X
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SITIME CORP
SITIME CORP
Package Description
DILCC6,.12
Reach Compliance Code
compliant
unknown
Factory Lead Time
12 Weeks
12 Weeks
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.5 ns
0.7 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
10%
10%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
25 MHz
25 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVPECL
LVPECL
Output Load
50 OHM
50 OHM
Package Body Material
PLASTIC
PLASTIC/EPOXY
Package Equivalence Code
DILCC6,.12
SOLCC6,.1,43
Physical Dimension
5mm x 3.2mm x 0.75mm
3.2mm x 2.5mm x 0.75mm
Rise Time-Max
0.5 ns
0.7 ns
Supply Current-Max
69 mA
69 mA
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches
1
1
Compare SIT9120AI-1CF-25S25.000000T with alternatives
Compare SIT9121AI-1BF-25E25.000000X with alternatives